Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001151Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.33AH9844
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $40.000 |
| 10+ | $30.000 |
| 100+ | $16.000 |
| 1000+ | $12.000 |
Price for:Each
Minimum: 1
Multiple: 1
$40.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001151Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.33AH9844
Technical Datasheet
Solenoid Operation-
Solenoid Duty CycleIntermittent
Holding Force1.7N
Coil Voltage220VAC
Holding Force - Metric1.7N
Coil Resistance85ohm
Coil Power Continuous-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Solenoid Operation
-
Holding Force
1.7N
Holding Force - Metric
1.7N
Coil Power Continuous
-
SVHC
No SVHC (04-Feb-2026)
Solenoid Duty Cycle
Intermittent
Coil Voltage
220VAC
Coil Resistance
85ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
