Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001137Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.33AH6156
Product RangeRaspberry Pi 4 DIN Rail Enclosures
Your Part Number
402 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.540 |
| 10+ | $35.800 |
| 25+ | $33.060 |
| 50+ | $30.590 |
| 100+ | $28.310 |
Price for:Each
Minimum: 1
Multiple: 1
$39.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001137Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.33AH6156
Product RangeRaspberry Pi 4 DIN Rail Enclosures
Technical Datasheet
For Use WithRaspberry Pi 4 Model B Single Board Computer
External Height58mm
External Width90mm
External Depth88mm
Enclosure MaterialPolycarbonate
Enclosure / Case MaterialPolycarbonate
Product RangeRaspberry Pi 4 DIN Rail Enclosures
Body ColorGray
SVHCNo SVHC (21-Jan-2025)
Product Overview
Raspberry Pi 4B DIN rail mount enclosure designed to house the Raspberry Pi 4B via clip-in design(no screws required).
- All cut-outs are pre-cut into the case
- PI 4 board is mounted upside down so that a Pi HAT can be fitted
- Terminal guards can be left off to increase air flow
- Slot for display ribbon cable
- DIN rail mountable or wall mountable
- Moulded in PC (polycarbonate)
- Clear lid
Technical Specifications
For Use With
Raspberry Pi 4 Model B Single Board Computer
External Width
90mm
Enclosure Material
Polycarbonate
Product Range
Raspberry Pi 4 DIN Rail Enclosures
SVHC
No SVHC (21-Jan-2025)
External Height
58mm
External Depth
88mm
Enclosure / Case Material
Polycarbonate
Body Color
Gray
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
