Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000814Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.40AH2454
Product RangeMP SEH
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 100+ | $1.370 |
| 250+ | $1.250 |
| 500+ | $1.130 |
| 1000+ | $1.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000814Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.40AH2454
Product RangeMP SEH
Technical Datasheet
Fuse Current30A
Blow Characteristic-
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style4012
Product RangeMP SEH
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
SVHCTo Be Advised
Technical Specifications
Fuse Current
30A
Voltage Rating VAC
125V
Fuse Case Style
4012
Breaking Capacity Current AC
100A
SVHC
To Be Advised
Blow Characteristic
-
Voltage Rating VDC
125V
Product Range
MP SEH
Breaking Capacity Current DC
100A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
