Print Page
Image is for illustrative purposes only. Please refer to product description.

9,286 In Stock
Need more?
464 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
8822 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.105 |
| 100+ | $0.087 |
| 250+ | $0.080 |
| 500+ | $0.074 |
| 1000+ | $0.070 |
Price for:Each
Minimum: 1
Multiple: 1
$0.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000438Copy
Newark Part No.21AH3442
Technical Datasheet
LED ColorBlue
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ467nm
Luminous Intensity4cd
Viewing Angle16°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MP000438 is a blue through-hole LED in a T-1 3/4 (5mm) package, designed for reliable performance in various electronic applications. It operates at 20mA with a forward voltage of 3.2V, emitting light at a wavelength of 467nm. This LED provides bright, energy-efficient blue illumination, ideal for indicator lights, displays, and other visual applications.
- Water clear lens
- Forward current (IF): 20mA
- 5V reverse voltage
- Viewing angle: 16°
Technical Specifications
LED Color
Blue
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
3.2V
Luminous Intensity
4cd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
467nm
Viewing Angle
16°
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
