Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-ZYW206-SSCopy
Newark Part No.47AM4700
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.580 |
Price for:Each
Minimum: 1
Multiple: 1
$15.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-ZYW206-SSCopy
Newark Part No.47AM4700
Breadboard TypeSolderless Breadboard
Total Number of Tie Points2420Tie Points
No. of Distribution Strips / Buses5Bus Strips
No. of Terminal Strips3 Terminal Strips
Board Dimensions (L x W) - Imperial7.2" x 6.5"
Board Dimensions (L x W) - Metric183mm x 165mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Breadboard Type
Solderless Breadboard
No. of Distribution Strips / Buses
5Bus Strips
Board Dimensions (L x W) - Imperial
7.2" x 6.5"
SVHC
No SVHC (25-Jun-2025)
Total Number of Tie Points
2420Tie Points
No. of Terminal Strips
3 Terminal Strips
Board Dimensions (L x W) - Metric
183mm x 165mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
