Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-ZYW203-SSCopy
Newark Part No.47AM4699
Your Part Number
181 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.080 |
Price for:Each
Minimum: 1
Multiple: 1
$9.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-ZYW203-SSCopy
Newark Part No.47AM4699
Breadboard TypeSolderless Breadboard
Total Number of Tie Points1580Tie Points
No. of Distribution Strips / Buses3Bus Strips
No. of Terminal Strips2 Terminal Strips
Board Dimensions (L x W) - Imperial6.7" x 4.6"
Board Dimensions (L x W) - Metric170mm x 117mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Breadboard Type
Solderless Breadboard
No. of Distribution Strips / Buses
3Bus Strips
Board Dimensions (L x W) - Imperial
6.7" x 4.6"
SVHC
No SVHC (25-Jun-2025)
Total Number of Tie Points
1580Tie Points
No. of Terminal Strips
2 Terminal Strips
Board Dimensions (L x W) - Metric
170mm x 117mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
