Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-ZY46-SSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.47AM4706
Your Part Number
69 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-ZY46-SSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.47AM4706
Breadboard TypeSolderless Breadboard
Total Number of Tie Points270Tie Points
No. of Distribution Strips / Buses2Bus Strips
No. of Terminal Strips1 Terminal Strip
Board Dimensions (L x W) - Imperial3.3" x 1.79"
Board Dimensions (L x W) - Metric83.8mm x 45.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Breadboard Type
Solderless Breadboard
No. of Distribution Strips / Buses
2Bus Strips
Board Dimensions (L x W) - Imperial
3.3" x 1.79"
SVHC
No SVHC (25-Jun-2025)
Total Number of Tie Points
270Tie Points
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Metric
83.8mm x 45.5mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
