Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-WST0226FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.49AM4649
Product RangeMulticomp Pro Hex Ball Screwdriver
Your Part Number
360 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.820 |
Price for:Each
Minimum: 1
Multiple: 1
$4.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-WST0226FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.49AM4649
Product RangeMulticomp Pro Hex Ball Screwdriver
Overall Length272mm
Overall Length272mm
Hex Tip Size8mm
Product RangeMulticomp Pro Hex Ball Screwdriver
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Overall Length
272mm
Hex Tip Size
8mm
SVHC
No SVHC (04-Feb-2026)
Overall Length
272mm
Product Range
Multicomp Pro Hex Ball Screwdriver
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
