Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-USC-2LCopy
Newark Part No.25AM7130
Product RangeMulticomp Pro Ultrasonic Cleaners
Your Part Number
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $312.830 |
Price for:Each
Minimum: 1
Multiple: 1
$312.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-USC-2LCopy
Newark Part No.25AM7130
Product RangeMulticomp Pro Ultrasonic Cleaners
Capacity2l
Frequency40kHz
Power Consumption50W
External Height240mm
External Width170mm
External Depth180mm
Supply Voltage240VAC
Product RangeMulticomp Pro Ultrasonic Cleaners
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacity
2l
Power Consumption
50W
External Width
170mm
Supply Voltage
240VAC
SVHC
No SVHC (25-Jun-2025)
Frequency
40kHz
External Height
240mm
External Depth
180mm
Product Range
Multicomp Pro Ultrasonic Cleaners
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
