Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-SINK A100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AM8673
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.260 |
Price for:Each
Minimum: 1
Multiple: 1
$48.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
-
Heat Sink Mounting
DIN Rail
External Height
80mm
SVHC
No SVHC (21-Jan-2025)
Thermal Resistance
0.65°C/W
External Length
87mm
External Width
100mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
