Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-SD4016FCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.49AM4641
Product RangeMulticomp Pro Slotted Screwdriver
Your Part Number
286 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
Price for:Each
Minimum: 1
Multiple: 1
$1.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-SD4016FCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.49AM4641
Product RangeMulticomp Pro Slotted Screwdriver
Tip Size2.5mm
Blade Length60mm
Overall Length155mm
Overall Length155mm
Product RangeMulticomp Pro Slotted Screwdriver
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tip Size
2.5mm
Overall Length
155mm
Product Range
Multicomp Pro Slotted Screwdriver
Blade Length
60mm
Overall Length
155mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
