Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP-PC25255Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 15AN2372 |
| Your Part Number |
497 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.040 |
Price for:Each
Minimum: 1
Multiple: 1
$7.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP-PC25255Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 15AN2372 |
| Scissor Type | Wire Cutting |
| Blade Length - Metric | - |
| Overall Length - Metric | 175mm |
| Blade Length - Imperial | - |
| Overall Length - Imperial | 6.89" |
| Handle Material | Stainless Steel |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Scissor Type | Wire Cutting |
|---|---|
| Overall Length - Metric | 175mm |
| Overall Length - Imperial | 6.89" |
| Product Range | - |
| Blade Length - Metric | - |
|---|---|
| Blade Length - Imperial | - |
| Handle Material | Stainless Steel |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
