Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-MLPBS3L3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AM6535
Your Part Number
96 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.130 |
Price for:Each
Minimum: 1
Multiple: 1
$7.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-MLPBS3L3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AM6535
Limit Switch ActuatorStraight Lever
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max6A
Contact Voltage AC Max120V
Operating Force Max-
Product Range-
Contact Current DC Max1.1A
Contact Voltage DC Max125V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Limit Switch Actuator
Straight Lever
Contact Current AC Max
6A
Operating Force Max
-
Contact Current DC Max
1.1A
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
120V
Product Range
-
Contact Voltage DC Max
125V
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
