Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-LP16-USBCP-ZP
Newark Part No.14AN9898
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.480 |
Price for:Each
Minimum: 1
Multiple: 1
$38.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-LP16-USBCP-ZP
Newark Part No.14AN9898
USB Connector TypeUSB Type C
USB StandardUSB PD
No. of Positions24 Position
Connector MountingPanel Mount
IP RatingIP65, IP68
IP RatingIP65, IP68
Product Range-
Contact Material-
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Panel Mount
IP Rating
IP65, IP68
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
USB Standard
USB PD
No. of Positions
24 Position
IP Rating
IP65, IP68
Product Range
-
Contact Plating
Gold Plated Contacts
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
