Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-LDE15-20B05Copy
Newark Part No.84AH0007
Product RangeMP-LDE
Your Part Number
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-LDE15-20B05Copy
Newark Part No.84AH0007
Product RangeMP-LDE
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max13.5W
Output Voltage - Output 15VDC
Output Current - Output 12.7A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Width28.8mm
Height23.5mm
Depth53.8mm
Product RangeMP-LDE
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
13.5W
Output Current - Output 1
2.7A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Height
23.5mm
Product Range
MP-LDE
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
28.8mm
Depth
53.8mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
