Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-LC-CJM25-5PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.14AN9887
Your Part Number
225 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.350 |
Price for:Each
Minimum: 1
Multiple: 1
$7.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-LC-CJM25-5PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.14AN9887
Cable Diameter14mm
Colour-
Conductor Area CSA2.5mm²
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Diameter
14mm
Conductor Area CSA
2.5mm²
SVHC
No SVHC (04-Feb-2026)
Colour
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
