Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-GW-151850Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.89AK3345
Product RangeDanish Power Cord Series
Your Part Number
498 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.990 |
Price for:Each
Minimum: 1
Multiple: 1
$2.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-GW-151850Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.89AK3345
Product RangeDanish Power Cord Series
Connector to ConnectorMains Plug, Denmark to Free End
Cable Length - Metric1m
Current Rating10A
Voltage Rating250V
Jacket ColorBlack
Product RangeDanish Power Cord Series
Cable Length - Imperial3.3ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mains Plug, Denmark to Free End
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Voltage Rating
250V
Product Range
Danish Power Cord Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
