Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-GCSR-008TAFG-0.25(A)Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM1921
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.490 |
Price for:Each
Minimum: 1
Multiple: 1
$21.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-GCSR-008TAFG-0.25(A)Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM1921
Thermal Conductivity0.8W/m.K
Conductive MaterialFibreglass, Ceramic and Acrylic Polymer
Thickness0.25mm
Thermal Impedance-
Dielectric Strength4kV/mm
External Length1m
External Width500mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Conductivity
0.8W/m.K
Thickness
0.25mm
Dielectric Strength
4kV/mm
External Width
500mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Fibreglass, Ceramic and Acrylic Polymer
Thermal Impedance
-
External Length
1m
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
