Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FM65225Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83AK4614
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.040 |
Price for:Each
Minimum: 1
Multiple: 1
$6.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FM65225Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83AK4614
Connector Type ATOSLINK Plug
Connector Type B3.5mm Optical Jack Plug
Cable Length - Imperial8.2ft
Cable Length - Metric2.5m
Jacket Color-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector Type A
TOSLINK Plug
Cable Length - Imperial
8.2ft
Jacket Color
-
SVHC
No SVHC (19-Jan-2021)
Connector Type B
3.5mm Optical Jack Plug
Cable Length - Metric
2.5m
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
