Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FLZDD03Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.21AM3460
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $196.100 |
Price for:Each
Minimum: 1
Multiple: 1
$196.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FLZDD03Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.21AM3460
Analogue Outputs-
Carrier Frequency868MHz
No. of Channels-
Operating Temperature Min-
Operating Temperature Max-
Current Consumption-
Supply Voltage Max24VDC
Receiver MountingDIN Rail Mount
Networking Interface-
Kit ContentsRF Industrial Wireless Receiver
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Analogue Outputs
-
No. of Channels
-
Operating Temperature Max
-
Supply Voltage Max
24VDC
Networking Interface
-
SVHC
No SVHC (07-Nov-2024)
Carrier Frequency
868MHz
Operating Temperature Min
-
Current Consumption
-
Receiver Mounting
DIN Rail Mount
Kit Contents
RF Industrial Wireless Receiver
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
