Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP-FFCA10193052ACopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 83AH2586 |
| Product Range | MP-FFC-1.0 |
| Your Part Number | |
| Technical Datasheet |
751 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.924 |
| 5+ | $0.784 |
| 10+ | $0.713 |
| 25+ | $0.606 |
| 50+ | $0.582 |
| 100+ | $0.522 |
| 250+ | $0.474 |
Price for:Each
Minimum: 1
Multiple: 1
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP-FFCA10193052ACopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 83AH2586 |
| Product Range | MP-FFC-1.0 |
| Technical Datasheet | |
| No. of Conductors | 19Conductor |
| Pitch Spacing | 1mm |
| Contact Orientation | Same Sided Contacts |
| Cable Length - Imperial | 12" |
| Cable Length - Metric | 305mm |
| Jacket Color | White |
| Product Range | MP-FFC-1.0 |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| No. of Conductors | 19Conductor |
|---|---|
| Contact Orientation | Same Sided Contacts |
| Cable Length - Metric | 305mm |
| Product Range | MP-FFC-1.0 |
| Pitch Spacing | 1mm |
|---|---|
| Cable Length - Imperial | 12" |
| Jacket Color | White |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
