Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FEML-BSRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AM6730
Product RangeMulticomp Pro Test Plugs
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.530 |
Price for:Each
Minimum: 1
Multiple: 1
$7.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FEML-BSRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AM6730
Product RangeMulticomp Pro Test Plugs
Test Connector Type A4mm Banana Plug, Stackable
Test Connector Type B0.8mm Jack
Lead Length - Imperial19.7"
Lead Length - Metric500mm
Insulator ColourRed
Current Rating3A
Voltage Rating60VDC
Product RangeMulticomp Pro Test Plugs
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Test Connector Type A
4mm Banana Plug, Stackable
Lead Length - Imperial
19.7"
Insulator Colour
Red
Voltage Rating
60VDC
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
0.8mm Jack
Lead Length - Metric
500mm
Current Rating
3A
Product Range
Multicomp Pro Test Plugs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
