Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-EV8-ITL-150-RCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.25AM6727
Product RangeMulticomp Pro Test Plugs
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $75.080 |
Price for:Each
Minimum: 1
Multiple: 1
$75.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-EV8-ITL-150-RCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.25AM6727
Product RangeMulticomp Pro Test Plugs
Test Connector Type A4mm Right Angle Banana Plug, Shrouded
Test Connector Type B4mm Right Angle Banana Jack, Shrouded
Lead Length - Imperial4.9ft
Lead Length - Metric1.5m
Insulator ColourRed
Current Rating12A
Voltage Rating1kV
Product RangeMulticomp Pro Test Plugs
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Test Connector Type A
4mm Right Angle Banana Plug, Shrouded
Lead Length - Imperial
4.9ft
Insulator Colour
Red
Voltage Rating
1kV
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
4mm Right Angle Banana Jack, Shrouded
Lead Length - Metric
1.5m
Current Rating
12A
Product Range
Multicomp Pro Test Plugs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
