Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-EV6-ITL-150-R+BLCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.25AM6725
Product RangeMulticomp Pro Attenuators
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $99.990 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$99.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-EV6-ITL-150-R+BLCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.25AM6725
Product RangeMulticomp Pro Attenuators
Test Connector Type A6mm Banana Jack, Shrouded
Test Connector Type B4mm Right Angle Banana Plug, Shrouded
Voltage Rating1kV
Current Rating12A
Insulator ColourBlack, Red
Lead Length - Metric1.5m
Lead Length - Imperial4.9ft
No. of Test Leads2
Product RangeMulticomp Pro Attenuators
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Test Connector Type A
6mm Banana Jack, Shrouded
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
4.9ft
Product Range
Multicomp Pro Attenuators
Test Connector Type B
4mm Right Angle Banana Plug, Shrouded
Current Rating
12A
Lead Length - Metric
1.5m
No. of Test Leads
2
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
