Print Page
Image is for illustrative purposes only. Please refer to product description.

37 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.950 |
Price for:Each
Minimum: 1
Multiple: 1
$17.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CP30256
Newark Part No.83AK4606
USB Connector Convert FromUSB Type C Receptacle
USB Connector Convert ToUSB Type C Plug
USB StandardUSB 3.1
IP Rating-
IP Rating-
Product Range-
Contact Material-
Contact Plating-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
USB Connector Convert From
USB Type C Receptacle
USB Standard
USB 3.1
IP Rating
-
Contact Material
-
SVHC
No SVHC (19-Jan-2021)
USB Connector Convert To
USB Type C Plug
IP Rating
-
Product Range
-
Contact Plating
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
