Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CIH29892Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79AK7124
Your Part Number
12 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.350 |
| 25+ | $29.770 |
| 50+ | $27.750 |
| 100+ | $26.890 |
| 250+ | $26.030 |
Price for:Each
Minimum: 1
Multiple: 1
$32.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CIH29892Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79AK7124
Test Connector Type ATest Tip Probe x 2
Test Connector Type B4mm Right Angle Banana Plugs, Shrouded x 2
Voltage Rating1kV
Current Rating10A
Insulator ColourBlack, Red
Lead Length - Metric1.2m
Lead Length - Imperial47.24"
No. of Test Leads2
Product Range-
SVHCTo Be Advised
Technical Specifications
Test Connector Type A
Test Tip Probe x 2
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
47.24"
Product Range
-
Test Connector Type B
4mm Right Angle Banana Plugs, Shrouded x 2
Current Rating
10A
Lead Length - Metric
1.2m
No. of Test Leads
2
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
