Print Page
Image is for illustrative purposes only. Please refer to product description.
474 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.500 |
Price for:Each
Minimum: 1
Multiple: 1
$2.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014087
Newark Part No.03AM9964
Inter Series Connector ADC Power - 2.1mm
Convert From Positions1Positions
Convert From GenderReceptacle
Inter Series Connector BDC Power - 2.5mm
Convert To Positions1Positions
Convert To GenderPlug
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inter Series Connector A
DC Power - 2.1mm
Convert From Gender
Receptacle
Convert To Positions
1Positions
Product Range
-
Convert From Positions
1Positions
Inter Series Connector B
DC Power - 2.5mm
Convert To Gender
Plug
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate