Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-BRT41-10Copy
Newark Part No.03AM6373
Product RangeMulticomp Pro Retainers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.250 |
Price for:Each
Minimum: 1
Multiple: 1
$4.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-BRT41-10Copy
Newark Part No.03AM6373
Product RangeMulticomp Pro Retainers
Adhesive TypeDimethacrylate Ester
StrengthMedium Strength
Viscosity-
Adhesive ColourYellow
Dispensing MethodBottle
Volume10ml
Weight-
Product RangeMulticomp Pro Retainers
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Dimethacrylate Ester
Viscosity
-
Dispensing Method
Bottle
Weight
-
SVHC
To Be Advised
Strength
Medium Strength
Adhesive Colour
Yellow
Volume
10ml
Product Range
Multicomp Pro Retainers
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
