Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-BNC-BJ-X100Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AM6718
Product RangeMulticomp Pro Attenuators
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.770 |
Price for:Each
Minimum: 1
Multiple: 1
$38.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-BNC-BJ-X100Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AM6718
Product RangeMulticomp Pro Attenuators
Accessory TypeBNC Plug to 2x 4mm Banana Jack Attenuator
For Use WithOscilloscopes
Product RangeMulticomp Pro Attenuators
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
BNC Plug to 2x 4mm Banana Jack Attenuator
Product Range
Multicomp Pro Attenuators
For Use With
Oscilloscopes
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
