Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-BNC-BJ-X10Copy
Newark Part No.25AM6717
Product RangeMulticomp Pro Attenuators
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.090 |
Price for:Each
Minimum: 1
Multiple: 1
$27.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-BNC-BJ-X10Copy
Newark Part No.25AM6717
Product RangeMulticomp Pro Attenuators
Accessory TypeBNC Plug to 2x 4mm Banana Jack Attenuator
For Use WithOscilloscopes
Product RangeMulticomp Pro Attenuators
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
BNC Plug to 2x 4mm Banana Jack Attenuator
Product Range
Multicomp Pro Attenuators
For Use With
Oscilloscopes
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
