Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP-AR-AR-060-24-ADVCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 18AM1740 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $274.610 |
Price for:Each
Minimum: 1
Multiple: 1
$274.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP-AR-AR-060-24-ADVCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 18AM1740 |
| No. of Stages | - |
| Cooling Power Pc | 59.3W |
| Current Max @ Diff Temperature Max | 3.95A |
| Voltage Max @ Diff Temperature Max | 30V |
| Length | 122mm |
| Width | 230mm |
| Depth | 150.7mm |
| Temperature Difference Max | - |
| Product Range | - |
| Internal Resistance | - |
| Lead Wires | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| No. of Stages | - |
|---|---|
| Current Max @ Diff Temperature Max | 3.95A |
| Length | 122mm |
| Depth | 150.7mm |
| Product Range | - |
| Lead Wires | - |
| Cooling Power Pc | 59.3W |
|---|---|
| Voltage Max @ Diff Temperature Max | 30V |
| Width | 230mm |
| Temperature Difference Max | - |
| Internal Resistance | - |
| SVHC | No SVHC (21-Jan-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
