Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP-AR-AR-021-B1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 41AH4466 |
| Product Range | AR-AR |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.170 |
| 25+ | $79.950 |
| 50+ | $78.150 |
| 100+ | $76.000 |
| 250+ | $73.850 |
Price for:Each
Minimum: 1
Multiple: 1
$83.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP-AR-AR-021-B1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 41AH4466 |
| Product Range | AR-AR |
| Technical Datasheet | |
| No. of Stages | - |
| Cooling Power Pc | 21W |
| Current Max @ Diff Temperature Max | 5A |
| Voltage Max @ Diff Temperature Max | 12VDC |
| Length | 208mm |
| Width | 162mm |
| Depth | 102mm |
| Temperature Difference Max | - |
| Product Range | AR-AR |
| Internal Resistance | - |
| Lead Wires | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| No. of Stages | - |
|---|---|
| Current Max @ Diff Temperature Max | 5A |
| Length | 208mm |
| Depth | 102mm |
| Product Range | AR-AR |
| Lead Wires | - |
| Cooling Power Pc | 21W |
|---|---|
| Voltage Max @ Diff Temperature Max | 12VDC |
| Width | 162mm |
| Temperature Difference Max | - |
| Internal Resistance | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
