Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP-ADV-097-14-12-E-C2Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 19AM5975 |
| Your Part Number |
155 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.410 |
Price for:Each
Minimum: 1
Multiple: 1
$20.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP-ADV-097-14-12-E-C2Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 19AM5975 |
| No. of Stages | - |
| Cooling Power Pc | 64.8W |
| Current Max @ Diff Temperature Max | 8.5A |
| Voltage Max @ Diff Temperature Max | 12.2V |
| Length | 40mm |
| Width | 20mm |
| Depth | 3.4mm |
| Temperature Difference Max | 70°C |
| Product Range | - |
| Internal Resistance | - |
| Lead Wires | Red & Black |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| No. of Stages | - |
|---|---|
| Current Max @ Diff Temperature Max | 8.5A |
| Length | 40mm |
| Depth | 3.4mm |
| Product Range | - |
| Lead Wires | Red & Black |
| Cooling Power Pc | 64.8W |
|---|---|
| Voltage Max @ Diff Temperature Max | 12.2V |
| Width | 20mm |
| Temperature Difference Max | 70°C |
| Internal Resistance | - |
| SVHC | No SVHC (21-Jan-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
