Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP-6004-2RSCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 29AM4130 |
| Your Part Number |
532 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
Price for:Each
Minimum: 1
Multiple: 1
$1.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP-6004-2RSCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 29AM4130 |
| Width | 12mm |
| Internal Diameter | 20mm |
| External Diameter | 42mm |
| Bearing Material | Steel |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Width | 12mm |
|---|---|
| External Diameter | 42mm |
| SVHC | No SVHC (21-Jan-2025) |
| Internal Diameter | 20mm |
|---|---|
| Bearing Material | Steel |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
