Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-5550-08-BKCopy
Newark Part No.34AK2455
Product RangeMP WTB 2.5MM
Your Part Number
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-5550-08-BKCopy
Newark Part No.34AK2455
Product RangeMP WTB 2.5MM
Technical Datasheet
Product RangeMP WTB 2.5MM
No. of Positions8Positions
Pitch Spacing2.5mm
For Use WithMulticomp Pro MP WTB 2.5MM Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MP WTB 2.5MM
No. of Positions
8Positions
For Use With
Multicomp Pro MP WTB 2.5MM Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
