Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-50LA3WCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AK2802
Product RangeMP Towerlights 68mm
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.820 |
Price for:Each
Minimum: 1
Multiple: 1
$59.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-50LA3WCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AK2802
Product RangeMP Towerlights 68mm
Module Lens ColourAmber
Supply Voltage VAC110V
Supply Voltage VDC-
Visual Signal TypeRotating
Lens Diameter50mm
Product RangeMP Towerlights 68mm
Power Rating-
External Height68mm
Operating Temperature Min-25°C
Operating Temperature Max65°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Module Lens Colour
Amber
Supply Voltage VDC
-
Lens Diameter
50mm
IP / NEMA Rating
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
External Height
68mm
Operating Temperature Max
65°C
Supply Voltage VAC
110V
Visual Signal Type
Rotating
Product Range
MP Towerlights 68mm
Power Rating
-
Operating Temperature Min
-25°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
