Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-50LA2UCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AK2798
Product RangeMP Towerlights 68mm
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.150 |
Price for:Each
Minimum: 1
Multiple: 1
$56.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-50LA2UCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AK2798
Product RangeMP Towerlights 68mm
Module Lens ColourAmber
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeBlinking
Lens Diameter50mm
Product RangeMP Towerlights 68mm
Power Rating-
External Height68mm
Operating Temperature Min-25°C
Operating Temperature Max65°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Module Lens Colour
Amber
Supply Voltage VDC
24V
Lens Diameter
50mm
IP / NEMA Rating
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
External Height
68mm
Operating Temperature Max
65°C
Supply Voltage VAC
24V
Visual Signal Type
Blinking
Product Range
MP Towerlights 68mm
Power Rating
-
Operating Temperature Min
-25°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
