Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.450 |
Price for:Each
Minimum: 1
Multiple: 1
$36.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-24A04J240A
Newark Part No.21AM3497
Light ColorGrey
Lumen Output-
Power Rating3W
Supply Voltage240VAC
Light Bar Length265mm
IP RatingIP54
IP RatingIP54
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Light Color
Grey
Power Rating
3W
Light Bar Length
265mm
IP Rating
IP54
SVHC
No SVHC (07-Nov-2024)
Lumen Output
-
Supply Voltage
240VAC
IP Rating
IP54
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate