Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-2390PTS-BBCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.25AM7132
Your Part Number
1 In Stock
3 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $137.130 |
Price for:Each
Minimum: 1
Multiple: 1
$137.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-2390PTS-BBCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.25AM7132
Breadboard TypeSolderless Breadboard
Total Number of Tie Points2390Tie Points
No. of Distribution Strips / Buses5Bus Strips
No. of Terminal Strips3 Terminal Strips
Board Dimensions (L x W) - Imperial9.05" x 6.89"
Board Dimensions (L x W) - Metric230mm x 175mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Breadboard Type
Solderless Breadboard
No. of Distribution Strips / Buses
5Bus Strips
Board Dimensions (L x W) - Imperial
9.05" x 6.89"
SVHC
No SVHC (21-Jan-2025)
Total Number of Tie Points
2390Tie Points
No. of Terminal Strips
3 Terminal Strips
Board Dimensions (L x W) - Metric
230mm x 175mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
