Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-19-55W-3-TGGCopy
Newark Part No.31M6455
Product Range19-xxx-x-TGG
Your Part Number
540 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.110 |
| 10+ | $9.120 |
| 25+ | $8.080 |
Price for:Each
Minimum: 1
Multiple: 1
$10.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-19-55W-3-TGGCopy
Newark Part No.31M6455
Product Range19-xxx-x-TGG
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG402
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingCable Mount
Product Range19-xxx-x-TGG
SVHCLead (04-Feb-2026)
Product Overview
The 19-55W-3-TGG is a SMA Straight Plug with gold plated brass contact, gold plated brass body and PTFE insulator. Cable mounting and solder type termination. This RF/coaxial connector can be used to connect RG402/U cable.
- 50Ω Impedance
- 3mΩ Contact resistance
- 5000MΩ Insulation resistance
- -65 to +165°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Defence, Military & Aerospace, Communications & Networking, Industrial
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG402
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
18GHz
Product Range
19-xxx-x-TGG
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
