Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-13-10F-1 58 TGN/ZCopy
Newark Part No.25M0428
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $258.470 |
| 10+ | $237.630 |
| 25+ | $223.040 |
Price for:Box of 100
Minimum: 1
Multiple: 1
$258.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-13-10F-1 58 TGN/ZCopy
Newark Part No.25M0428
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG58
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Alternatives for MP-13-10F-1 58 TGN/Z
8 Products Found
Product Overview
MP-13-10F-1 58 TGN/Z is a crimp BNC straight plug for use with RG58 RF coaxial cables (pack of 100). It has nickel-plated brass body with gold-plated brass center contact and a PTFE insulator.
- 1A maximum DC current
- 1.35 VSWR
- 500V working voltage, 50 ohm impedance
- Operating temperature range from -65 to 165°C
- 1.5mohm contact resistance
- 5mm cable diameter maximum
- Approval bodies : MIL spec, 11GHz maximum frequency
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG58
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
11GHz
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
