Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MJ-2348BOCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 58AK0018 |
| Your Part Number |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $0.892 |
| 250+ | $0.678 |
| 500+ | $0.607 |
| 1000+ | $0.549 |
| 5000+ | $0.500 |
Price for:Each
Minimum: 1
Multiple: 1
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MJ-2348BOCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 58AK0018 |
| No. of Contacts | 3Contacts |
| Gender | Socket |
| Pin Diameter | 2.5mm |
| Connector Mounting | PCB Mount |
| Contact Plating | - |
| Connector Body Material | - |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| No. of Contacts | 3Contacts |
|---|---|
| Pin Diameter | 2.5mm |
| Contact Plating | - |
| Product Range | - |
| Gender | Socket |
|---|---|
| Connector Mounting | PCB Mount |
| Connector Body Material | - |
| SVHC | To Be Advised |
Alternatives for MJ-2348BO
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
