Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoME740-25003ECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.04R7108
Product Range2.50mm ME Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 200+ | $1.330 |
| 250+ | $1.010 |
| 500+ | $0.902 |
| 1000+ | $0.810 |
| 5000+ | $0.739 |
Price for:Each
Minimum: 200
Multiple: 100
$266.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoME740-25003ECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.04R7108
Product Range2.50mm ME Series
GenderHeader
Pitch Spacing2.54mm
No. of Positions3Positions
Rated Current4A
Rated Voltage150V
Block OrientationThrough Hole Vertical
Product Range2.50mm ME Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Gender
Header
No. of Positions
3Positions
Rated Voltage
150V
Product Range
2.50mm ME Series
Pitch Spacing
2.54mm
Rated Current
4A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Alternatives for ME740-25003E
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
