Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWW20WR015FTLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel08AM3525RL
Cut Tape08AM3525
Product RangeMP WW Series
Your Part Number
4,660 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.412 | $4.12 |
| Total Price | $4.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.412 |
| 30+ | $0.364 |
| 100+ | $0.322 |
| 250+ | $0.271 |
| 500+ | $0.230 |
| 1000+ | $0.197 |
| 2500+ | $0.166 |
| 5000+ | $0.139 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWW20WR015FTLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel08AM3525RL
Cut Tape08AM3525
Product RangeMP WW Series
Resistance0.015ohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeMP WW Series
Temperature Coefficient-
Voltage Rating-
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.015ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
MP WW Series
Voltage Rating
-
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
High Power
Temperature Coefficient
-
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
