Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWF08P1202FTLCopy
Newark Part No.
Full Reel06AC1540
Re-Reel08AM3068
Cut Tape08AM3068
Product RangeMP WF Series
Your Part Number
7,041 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.004 | $0.04 |
| Total Price | $0.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.004 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.006 |
| 10000+ | $0.006 |
| 25000+ | $0.005 |
| 50000+ | $0.004 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWF08P1202FTLCopy
Newark Part No.
Full Reel06AC1540
Re-Reel08AM3068
Cut Tape08AM3068
Product RangeMP WF Series
Resistance12kohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeMP WF Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Resistance
12kohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
MP WF Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Jul-2017)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for MCWF08P1202FTL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
