MCSR06X15R0FTL

Surface Mount Thick Film Resistor, MCSR 06 Series, 15 ohm, 100 mW, - 1%, 75 V RoHS Compliant: Yes

Image is for illustrative purposes only. Please refer to product description.
MULTICOMP PRO MCSR06X15R0FTL
MULTICOMP PRO MCSR06X15R0FTL
MULTICOMP PRO MCSR06X15R0FTL
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSR06X15R0FTL
Newark Part No.86T4262
Product RangeMP SR Series
Technical Datasheet
See all Technical Docs
Packaging Options
7,260 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
10+$0.032
25+$0.023
50+$0.017
100+$0.013
500+$0.010
1000+$0.008
5000+$0.006
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSR06X15R0FTL
Newark Part No.86T4262
Product RangeMP SR Series
Technical Datasheet
Resistance15ohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeMP SR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Resistance

15ohm

Power Rating

100mW

Resistor Technology

Thick Film

Product Range

MP SR Series

Voltage Rating

75V

Product Width

0.85mm

Operating Temperature Max

155°C

SVHC

No SVHC (25-Jun-2025)

Resistance Tolerance

± 1%

Resistor Case / Package

0603 [1608 Metric]

Resistor Type

Sulfur Resistant

Temperature Coefficient

± 100ppm/°C

Product Length

1.6mm

Operating Temperature Min

-55°C

Qualification

AEC-Q200

Associated Products

1 Product Found

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Prop65WarningIconWARNINGProposition 65