Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC1006-560KU
Newark Part No.
Re-Reel29AH6515
Cut Tape29AH6515
Product RangeMC SDC1006 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.658 | $3.29 |
| Total Price | $3.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.658 |
| 250+ | $0.510 |
| 500+ | $0.460 |
| 1000+ | $0.420 |
| 5000+ | $0.386 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC1006-560KU
Newark Part No.
Re-Reel29AH6515
Cut Tape29AH6515
Product RangeMC SDC1006 Series
Inductance56µH
RMS Current (Irms)1.15A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMC SDC1006 Series
Power Inductor Case10mm x 9.8mm x 5.8mm
DC Resistance Max0.19ohm
Inductance Tolerance± 10%
Product Length10mm
Product Width9.8mm
Product Height5.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
56µH
Inductor Construction
Unshielded
Product Range
MC SDC1006 Series
DC Resistance Max
0.19ohm
Product Length
10mm
Product Height
5.8mm
RMS Current (Irms)
1.15A
Saturation Current (Isat)
-
Power Inductor Case
10mm x 9.8mm x 5.8mm
Inductance Tolerance
± 10%
Product Width
9.8mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for MCSDC1006-560KU
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
