Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCSDC0805-180MUCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | Re-Reel29AH6507RL Cut Tape29AH6507 |
| Product Range | MC SDC0805 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.683 | $0.68 |
| Total Price | $0.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.683 |
| 25+ | $0.604 |
| 100+ | $0.534 |
| 250+ | $0.450 |
| 500+ | $0.382 |
| 1000+ | $0.326 |
| 2500+ | $0.275 |
| 5000+ | $0.231 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCSDC0805-180MUCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | Re-Reel29AH6507RL Cut Tape29AH6507 |
| Product Range | MC SDC0805 Series |
| Inductance | 18µH |
| RMS Current (Irms) | 1.6A |
| Inductor Construction | Unshielded |
| Saturation Current (Isat) | 2.6A |
| Product Range | MC SDC0805 Series |
| Power Inductor Case | 8mm x 7.8mm x 5.3mm |
| Inductor Case / Package | - |
| DC Resistance Max | 0.1ohm |
| Inductance Tolerance | ± 20% |
| Product Length | 8mm |
| Product Width | 7.8mm |
| Product Height | 5.3mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 18µH |
|---|---|
| Inductor Construction | Unshielded |
| Product Range | MC SDC0805 Series |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 20% |
| Product Width | 7.8mm |
| SVHC | No SVHC (04-Feb-2026) |
| RMS Current (Irms) | 1.6A |
|---|---|
| Saturation Current (Isat) | 2.6A |
| Power Inductor Case | 8mm x 7.8mm x 5.3mm |
| DC Resistance Max | 0.1ohm |
| Product Length | 8mm |
| Product Height | 5.3mm |
Alternatives for MCSDC0805-180MU
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
