Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRH3AF-16RCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.74M3036
Your Part Number
11,881 In Stock
28,204 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.400 |
| 10+ | $3.010 |
| 25+ | $2.720 |
Price for:Each
Minimum: 1
Multiple: 1
$3.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRH3AF-16RCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.74M3036
Product Range-
Switch MountingThrough Hole
No. of Switch Positions16 Position
Switching Voltage24VDC
Output CodeHexadecimal
Switching Current25mA
Switch Construction-
Actuator LevelFlushed
SVHCTo Be Advised
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
-
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
-
SVHC
To Be Advised
Switch Mounting
Through Hole
Switching Voltage
24VDC
Switching Current
25mA
Actuator Level
Flushed
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
