Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCPS122WF1203T4ECopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel60AK8604RL Cut Tape60AK8604 |
| Product Range | MC PS Series |
| Your Part Number | |
| Technical Datasheet |
4,159 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.409 | $4.09 |
| Total Price | $4.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.409 |
| 30+ | $0.344 |
| 100+ | $0.316 |
| 250+ | $0.216 |
| 500+ | $0.179 |
| 1000+ | $0.151 |
| 2500+ | $0.118 |
| 5000+ | $0.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCPS122WF1203T4ECopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel60AK8604RL Cut Tape60AK8604 |
| Product Range | MC PS Series |
| Technical Datasheet | |
| Resistance | 120kohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 2W |
| Resistor Case / Package | 2512 [6432 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | High Precision, Anti-Surge |
| Product Range | MC PS Series |
| Temperature Coefficient | ± 100ppm/°C |
| Voltage Rating | 500V |
| Product Length | 6.35mm |
| Product Width | 3.2mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 120kohm |
|---|---|
| Power Rating | 2W |
| Resistor Technology | Thick Film |
| Product Range | MC PS Series |
| Voltage Rating | 500V |
| Product Width | 3.2mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 2512 [6432 Metric] |
| Resistor Type | High Precision, Anti-Surge |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 6.35mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
